The AT488JF is a green illuminated pushbutton switch from NKK Switches. It features a round shape with a size of 4.5mm and a height of 10.7mm. The switch is made of polycarbonate material and has a SNAP termination type. The AT488JF is part of the KB series and is available individually.
NKK Switches AT488JF technical specifications.
| Color | Green, Clear |
| Height | 10.7mm |
| Illumination Type | Illuminated |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
