The AT489JF is a green illuminated pushbutton switch with a square shape and 4.5mm size, measuring 11.6mm in length. It is made of polycarbonate material and has a lead-free construction. The switch is packaged in a box with a quantity of one and features a SNAP termination. It is available in a color combination of green and clear.
Sign in to ask questions about the NKK Switches AT489JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT489JF technical specifications.
| Color | Green, Clear |
| Height | 10.8mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Box |
| Series | KB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT489JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.