This is a white illuminated pushbutton switch with a round shape and 4.5mm size. It has a height of 10.8mm and is made from polycarbonate material. The switch is lead free and features a SNAP termination. It is available individually packaged.
Sign in to ask questions about the NKK Switches AT490JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT490JB technical specifications.
| Color | White, Clear |
| Height | 10.8mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT490JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.