The AT490JF is a green illuminated pushbutton switch from NKK Switches. It has a round shape with a size of 4.5mm and a height of 10.8mm. The switch is lead free and made of polycarbonate material. It is available in a single unit quantity and features a SNAP termination.
Sign in to ask questions about the NKK Switches AT490JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT490JF technical specifications.
| Color | Green, Clear |
| Height | 10.8mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT490JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
