
The AT496B is a white polyamide pushbutton switch with a diameter of 7.49mm and a height of 4mm. It features a non-illuminated design and is suitable for panel mounting. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is made from lead-free polyamide material and has a SNAP termination.
Sign in to ask questions about the NKK Switches AT496B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT496B technical specifications.
| Color | White |
| Contact Material | Polyamide |
| Diameter | 7.49mm |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT496B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
