
The AT496G is a 4mm round pushbutton switch with a blue color and non-illuminated design. It has a polyamide material construction and a SNAP termination. The switch is 7.5mm wide and 4mm in size, with a height of 4mm. It is available in a single unit quantity.
NKK Switches AT496G technical specifications.
| Color | Blue |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | AT |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.