
This is a 20mm black polyamide SNAP switch from the LB series, packaged individually. It has a height of 20.2mm and a width of 4.3mm. The switch is lead-free and made of polyamide material.
Sign in to ask questions about the NKK Switches AT498 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT498 technical specifications.
| Color | Black |
| Height | 20.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | LB |
| Termination | SNAP |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT498 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
