
The AT499 is a square snap-actuated switch from NKK Switches with a height of 8mm and a length of 21mm. It has a width of 20mm and is made from polyamide and polycarbonate materials. The switch operates within a temperature range of -25°C to 70°C and is packaged in a bag with one unit per package. The AT499 is lead-free and not compliant with Reach SVHC regulations.
Sign in to ask questions about the NKK Switches AT499 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT499 technical specifications.
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Polyamide, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | LB |
| Shape | Square |
| Termination | SNAP |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT499 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
