The AT504M is a chrome plated brass screw terminal switch with a height of 2.5mm and a thickness of 0.098inch. It is lead free and features a brass and chrome material composition. The switch has a width of 15.2mm and is packaged individually. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the NKK Switches AT504M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT504M technical specifications.
| Finish | Chrome |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Material | Brass, Chrome |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Thickness | 0.098inch |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT504M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.