NKK Switches AT506M technical specifications.
| Color | Silver |
| Height | 1mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Steel, Chromate |
| Reach SVHC Compliant | No |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT506M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
