
NKK Switches AT506M-RO technical specifications.
| Height | 1mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Steel, Chromate |
| Series | AT |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT506M-RO to view detailed technical specifications.
No datasheet is available for this part.