This is a brass chrome switch with a chrome finish, measuring 10mm in height and 14mm in width, and 0.394inch in thickness. It features screw termination and is available in a lead-free version. The switch is packaged in bulk and is not Reach SVHC compliant.
NKK Switches AT512CH technical specifications.
| Finish | Chrome |
| Height | 10mm |
| Lead Free | Lead Free |
| Material | Brass, Chrome |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Thickness | 0.394inch |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
