
Switch Access Hex Mounting Nut Rotary Switch
Sign in to ask questions about the NKK Switches AT526 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT526 technical specifications.
| Height | 2mm |
| Lead Free | Lead Free |
| Material | Steel |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT526 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
