Switch Access Mounter for Square Cap Push Button Switch
NKK Switches AT529 technical specifications.
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Stainless Steel |
| Packaging | Bulk |
| Termination | Snap in |
| Width | 12.2mm |
| RoHS | Compliant |
No datasheet is available for this part.