
Switch Accessories INCH DRESS CAP NUT W/ BLACK FINISH
Sign in to ask questions about the NKK Switches AT532H/3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT532H/3 technical specifications.
| Height | 3mm |
| Material | Brass |
| Package Quantity | 1 |
| Termination | Screw |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT532H/3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.