
Switch Access Dress Nut Toggle Switch
Sign in to ask questions about the NKK Switches AT532TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT532TH technical specifications.
| Finish | NICKEL PLATED |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Thickness | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT532TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.