
This through hole switch features a brass construction with a nickel plated finish and is lead free compliant. The switch has a height of 2.3mm and a thickness of 0.09inch. It is available in a package quantity of 1 and is terminated with a screw. The switch is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT533TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT533TH technical specifications.
| Finish | NICKEL PLATED |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Thickness | 0.09inch |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT533TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
