
The SmartDisplay Non-Illuminated Switch from NKK Switches is a 16mm long switch with a height of 4.2mm. It is constructed from PBT and polybutylene materials and is lead free. The switch operates within a temperature range of 0°C to 40°C.
Sign in to ask questions about the NKK Switches AT542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT542 technical specifications.
| Height | 4.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Series | SmartDisplay™ |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
