
This 19.7mm height, 31.5mm length switch is made from polyamide material and is compliant with lead-free standards. It has a snap-in termination and operates within a temperature range of 0°C to 40°C. The switch is part of the SmartDisplay series from NKK Switches.
Sign in to ask questions about the NKK Switches AT548 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT548 technical specifications.
| Color | Black |
| Height | 19.7mm |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Material | Polyamide |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SmartDisplay™ |
| Termination | Snap in |
| Width | 27.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT548 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
