
Switch Access Incandescent Lamp Rocker Switch
Sign in to ask questions about the NKK Switches AT602-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT602-6V technical specifications.
| Current Rating | 80mA |
| Lead Free | Contains Lead |
| Lens Color | Clear |
| Life (Hours) | 2000Hour |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT602-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.