
Accessory; Incandescent Lamp; 28V; T-1 Bi-Pin Base; Series LB
Sign in to ask questions about the NKK Switches AT607-28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT607-28V technical specifications.
| Current Rating | 24mA |
| Lead Free | Lead Free |
| Life (Hours) | 7000Hour |
| Mount | Base |
| Package Quantity | 1 |
| Series | LB |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT607-28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.