
Switch Accessories RED/GRN T-1-1/2 LED
NKK Switches AT621CF05-RO technical specifications.
| Height | 5.7mm |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Series | AT |
| Termination | Solder |
| Width | 5.8mm |
| RoHS | Compliant |
No datasheet is available for this part.