
Sign in to ask questions about the NKK Switches AT621CF12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT621CF12 technical specifications.
| Height | 5.7mm |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Termination | Solder |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT621CF12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.