
Switch Access Single Element LED Rocker Switch
NKK Switches AT622E technical specifications.
| Height | 18.5mm |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Termination | Snap in |
| Width | 5.7mm |
| RoHS | Compliant |
No datasheet is available for this part.