
Switch Accessories SUPER BRIGHT BLUE LED FOR HB SERIES
NKK Switches AT624G technical specifications.
| Color | Green |
| Height | 5mm |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | HB |
| Termination | Solder |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.