The AT627C24-RO is a lead-free illuminated switch from NKK Switches. It features a red illumination color and a height of 4.5mm. The switch has a length of 8mm and a width of 8mm. It is available in a package quantity of 100.
Sign in to ask questions about the NKK Switches AT627C24-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT627C24-RO technical specifications.
| Height | 4.5mm |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Package Quantity | 100 |
| Series | AT |
| Termination | Solder |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT627C24-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.