
Switch Access Bright 4-Element LED Push Button Switch
NKK Switches AT627D12 technical specifications.
| Height | 4.5mm |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 8mm |
| Package Quantity | 1 |
| Termination | Solder |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.
