
The AT627D24-RO is an illuminated switch with a height of 4.5mm, length of 8mm, and width of 8mm. It features orange illumination and is lead free. The switch is available in a package quantity of 100.
NKK Switches AT627D24-RO technical specifications.
| Height | 4.5mm |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8mm |
| Package Quantity | 100 |
| Series | AT |
| Termination | Solder |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.