
The AT627F05 is a green illuminated switch from NKK Switches, measuring 4.5mm in height and 8mm in length and width. It features a green illumination color and type, and is terminated with solder. The switch is lead-free, but contains lead. It is part of the LB series and is supplied in a package quantity of one.
Sign in to ask questions about the NKK Switches AT627F05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT627F05 technical specifications.
| Color | Green |
| Height | 4.5mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 8mm |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT627F05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.