
Switch Accessories LED W/RESISTOR GRN 24V
Sign in to ask questions about the NKK Switches AT627F24-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT627F24-RO technical specifications.
| Height | 4.5mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Length | 8mm |
| Package Quantity | 100 |
| Series | AT |
| Termination | Solder |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT627F24-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.