
The HB Series Illuminated Switch from NKK Switches features a white illumination color and is available in a 5mm height package. This lead-free switch is suitable for a variety of applications. The switch is packaged individually in bulk and is part of the HB series.
Sign in to ask questions about the NKK Switches AT629B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT629B technical specifications.
| Height | 5mm |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HB |
| Termination | Solder |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT629B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.