
The HB Series Illuminated Red Switch from NKK Switches features a current rating of 20mA and is packaged in a T-style case. The switch is lead free and has a height of 5.2mm and a width of 3.1mm. It is available in bulk packaging and is compliant with lead-free standards.
Sign in to ask questions about the NKK Switches AT633C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT633C technical specifications.
| Package/Case | T |
| Color | Red |
| Current Rating | 20mA |
| Height | 5.2mm |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HB |
| Termination | Solder |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT633C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.