
The HB Series Orange Illuminated Tactile Switch from NKK Switches is a lead-free electromechanical component. It features a height of 5.2mm and a width of 3.1mm, with a termination type of solder. The switch is illuminated with an orange color and has an illumination type of illuminated. It is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT633D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT633D technical specifications.
| Color | Orange |
| Height | 5.2mm |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HB |
| Termination | Solder |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT633D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.