
Switch Access Single Element LED Push Button Switch
Sign in to ask questions about the NKK Switches AT633F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT633F technical specifications.
| Package/Case | T |
| Color | Green |
| Current Rating | 20mA |
| Height | 5.2mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lens Color | Green |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HB |
| Termination | Solder |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT633F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
