
The AT635C is a red illuminated switch with a current rating of 40mA. It measures 5.6mm in width and 5mm in height. The switch is lead free and features a solder termination. The illumination color is also red, and the type is illuminated.
Sign in to ask questions about the NKK Switches AT635C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT635C technical specifications.
| Color | Red |
| Current Rating | 40mA |
| Height | 5mm |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| Series | KB |
| Termination | Solder |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT635C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.