
The AT635F is a green illuminated switch from NKK Switches with a current rating of 40mA. It has a height of 5mm and a width of 5.6mm. The switch is lead free and has a solder termination. It is not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches AT635F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT635F technical specifications.
| Color | Green |
| Current Rating | 40mA |
| Height | 5mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | KB |
| Termination | Solder |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT635F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.