
The AT711 switch from NKK Switches is a 15mm high, 15.8mm long electromechanical component with a polyamide and glass fibre material construction and solder termination. It is available in a package quantity of one. The switch is lead free and compliant with Reach SVHC regulations, although the status is unknown. The AT711 is a member of the LB series.
Sign in to ask questions about the NKK Switches AT711 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT711 technical specifications.
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Material | Polyamide, Glass fibre |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | LB |
| Termination | Solder |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT711 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
