
This switch is a 15.8mm x 15.8mm x 15mm polyamide and glass fibre component from the LB series, manufactured by NKK Switches. It is lead free and has a termination of solder. The switch is 15mm in height, 15.8mm in length, and 15.8mm in width. It is supplied individually.
Sign in to ask questions about the NKK Switches AT712 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT712 technical specifications.
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Material | Polyamide, Glass fibre |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LB |
| Termination | Solder |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT712 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
