
The AT9201A is a black illuminated snap-in switch with a height of 2.5mm and a length of 23.8mm. It has a width of 26.3mm and is made of PC and polycarbonate materials. This lead-free switch is designed for use in a variety of applications.
Sign in to ask questions about the NKK Switches AT9201A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT9201A technical specifications.
| Color | Black |
| Height | 2.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Termination | Snap in |
| Width | 26.3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT9201A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
