
Toggle Switches ON-NONE-ON SPDT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches B12AB-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Nickel |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12AB-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
