This 10mm brass SPDT toggle switch has a maximum operating temperature range of -30°C to 85°C and a voltage rating of 28V AC. It features a through hole mount and a non-illuminated actuator. The switch has an electrical life of 50,000 cycles and is available in a bulk packaging configuration. It is part of the B series and has a PC pin termination.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |