
SPDT toggle switch with a right-angle mounting orientation and PC pin termination. Features a 10mm brass actuator and a non-illuminated or illuminated option. Rated for 28V AC/DC with a 100mA contact current rating and a 50,000 cycle electrical life. Constructed with gold-plated bronze contacts and a lead-free, RoHS-compliant design. Operates within a temperature range of -30°C to 85°C.
NKK Switches B12AH technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 24.2mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.