
SPDT toggle switch with maintained On-On function, featuring a standard round brass actuator with a 10mm length. This through-hole, vertical mount switch offers solder terminals with gold-plated bronze contacts, rated for 100mA at 28V AC/DC. It boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C, with lead-free and RoHS compliance.
NKK Switches B12AP technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Depth | 6.8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
