
The B12AP-GA is a PC mount toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a gold contact plating and a brass actuator material. The switch has a current rating of 100mA and a voltage rating of 28V AC. It is lead-free and RoHS compliant, and is packaged in bulk with a quantity of one.
NKK Switches B12AP-GA technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12AP-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.