
The B12AV-RO toggle switch from NKK Switches features a gold contact plating and a lead-free construction. It has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. The switch is available in a package quantity of 50 and has a termination type of solder. It is designed for use in standard and miniature applications.
NKK Switches B12AV-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12AV-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
