This is a 10mm brass toggle switch with an On-On configuration, rated for 28V AC and 28V DC. It has a high electrical life of 50,000 cycles and is suitable for through hole mounting in a vertical orientation. The switch is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
NKK Switches B12EV technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.