This 6.3mm throw SPDT toggle switch has a brass actuator and is rated for 50000 cycles of electrical life. It is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is through hole mount and has a PC pin termination. It is RoHS compliant and has a voltage rating of 28V AC and 28V DC.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |