
This on-on toggle switch has a current rating of 100mA and a voltage rating of 28V AC. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The switch has a minimum operating temperature of -30°C and is compliant with RoHS regulations. The switch has a gold contact plating and a brass actuator material.
Checking distributor stock and pricing after the page loads.
NKK Switches B12HP technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.