
Toggle Switches SPDT ON-ON .248 BAT STRT BRKT PC .4VA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches B12JB-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12JB-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
