
This SPDT toggle switch features a gold contact plating and is rated for 28V AC and 100mA. It is suitable for use in a variety of applications and has a termination of solder. The switch has a throw configuration of SPDT and is illuminated by green and red LEDs.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
